text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-27

BZW50 Series 5000 W 30 V Uni Directional Axial TVS Diode - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1638
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 30V
Clamping Voltage-Max: 62V
Directional: Uni-Directional
Power Dissipation: 5000W
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
600
Multiple Of:
100
Total
$648.00
USD
Quantity
Web Price
100
$1.30
300
$1.10
500
$1.08
1,000
$1.06
2,000+
$1.04
Product Variant Information section