text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-82

BZW50 Series 5000 W 91 V Uni Directional Transient Voltage Suppressor - R-6

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 91V
Clamping Voltage-Max: 189V
Directional: Uni-Directional
Power Dissipation: 5000W
Package Style:  R-6
Mounting Method: Through Hole
Features & Applications

The BZW50-82 is a BZW50 Series of 5000 W 91 V Uni Directional Transient Voltage Suppressor - R-6. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC’s.

Features:

  • Peak pulsepower : 5000 W (10/1000ms)
  • Stand-off voltagerange :
    • From 10 V to 180 V
  • Uni andbidirectional types
  • Low clampingfactor
  • Fast response time
  • UL recognized
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$792.00
USD
Quantity
Web Price
100
$1.81
300
$1.36
500
$1.32
2,000
$1.23
3,000+
$1.21
Product Variant Information section