text.skipToContent text.skipToNavigation

Manufacturer Part #

CM1205-08CP

CM1205 Series 8 Channel Surface Mount ESD Protection TVS Array - WLCSP-10

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Reverse Leakage Current: 100A
Package Style:  WLCSP-10
Mounting Method: Surface Mount
Pricing Section
Stock:
10,500
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
2 Weeks
Total
$1,207.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,500+
$0.345
Product Variant Information section