text.skipToContent text.skipToNavigation

Manufacturer Part #

D3V3L2B3LP10-7

Dual Channel 35 W 3.8 V 7 Vcl Bi-Directional SMT TVS Diode - X2 DFN1010-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.8V
Clamping Voltage-Max: 7V
Directional: Bi-Directional
Power Dissipation: 250mW
Peak Output Current: 5A
Peak Power: 35W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 10pF
Package Style:  DFN-3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
260,000
Factory Lead Time:
5-10 Days
Total
$520.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.104
10,000
$0.0841
15,000
$0.0833
20,000+
$0.0828
Product Variant Information section