text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0F1U2LP-7B

250 mW 12 Vcl Uni-Directional Surface Mount TVS Diode Array - X1-DFN1006-2

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 250mW
Standoff Voltage: 5.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.5pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$846.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000+
$0.0846