text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD3V3Z1BCSF-7

ESD Suppressors / TVS Diodes LoCap Bi-Direction TVS Diode

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 5V
Clamping Voltage-Max: 11.5V
Directional: Bi-Directional
Power Dissipation: 250mW
Peak Output Current: 3A
Reverse Leakage Current: 1µA
Standoff Voltage: 3.3V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.38
USD
Quantity
Web Price
1
$0.38
500
$0.123
1,500
$0.101
2,500
$0.0919
5,000+
$0.081
Product Variant Information section