text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

DT1140-04LP-7

DT1140 Series 350 mW Uni-Directional Surface Mount TVS Diode - UDFN-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Diodes Incorporated DT1140-04LP-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Power Dissipation: 350mW
Peak Output Current: 6A
Reverse Leakage Current: 50nA
Peak Power: 60W
Test Current: 1mA
Standoff Voltage: 5.5V
Forward Voltage: 0.85V
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.5pF
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
2,163,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.00
USD
Quantity
Web Price
3,000
$0.131
6,000
$0.129
12,000
$0.127
15,000
$0.126
45,000+
$0.121
Product Variant Information section