text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 200

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $23.92
Total:

$2,392.00

USD
Attributes
Attributes Table
Breakdown Voltage-Min 9V
Clamping Voltage-Max 13.7V
Directional Bi-Directional
Power Dissipation 2.5W
Peak Output Current 62.1A
Reverse Leakage Current 2µA
Peak Power 1000W
Test Current 1mA
Standoff Voltage 8V
Operating Temp Range -65°C to +175°C
Storage Temperature Range -65°C to +175°C
Capacitance 330pF