text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD245B1W0201E6327XTSA1

Low clamping voltage bi-directional ESD

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD245B1W0201E6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Clamping Voltage-Max: 7.5V
Directional: Bi-Directional
Peak Power: 44W
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 5.8pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$261.00
USD
Quantity
Unit Price
15,000
$0.0174
30,000
$0.0171
60,000
$0.0169
75,000
$0.0168
225,000+
$0.0163
Product Variant Information section