text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5V0LB-TP

ESD Protection Device

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 16V
Directional: Bi-Directional
Peak Output Current: 25A
Reverse Leakage Current: 0.5µA
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$368.00
USD
Quantity
Web Price
10,000
$0.0368
20,000
$0.03
30,000
$0.0297
40,000
$0.0295
50,000+
$0.0294
Product Variant Information section