text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5Z6.0T1G

ESD5Z6T1G Series 6 V 181 W Uni-Directional SMT TVS Diode/ESD Protection-SOD-523

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.8V
Clamping Voltage-Max: 20.5V
Directional: Uni-Directional
Power Dissipation: 181W
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250,060
USA:
250,060
On Order:
0
Factory Stock:Factory Stock:
177,000
Factory Lead Time:
49 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Web Price
1
$0.215
50
$0.111
100
$0.0989
500
$0.0753
1,500+
$0.0625