text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7381MUT5G

Micro Package 8 Vcl 250 mW Uni-Directional SMT ESD Protection Diode - X3DFN-2

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5V
Clamping Voltage-Max: 8V
Directional: Uni-Directional
Power Dissipation: 250mW
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
2,100,000
Factory Lead Time:
4 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.205
500
$0.165
1,500
$0.159
2,500
$0.156
5,000+
$0.153