text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD8351HT1G

ESD Protected 11.2 Vcl Uni-Directional Surface Mount TVS Diode - SOD-323

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7.8V
Breakdown Voltage-Min: 5V
Clamping Voltage-Max: 8.2V
Directional: Uni-Directional
Peak Output Current: 5A
Reverse Leakage Current: 500nA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$325.80
USD
Quantity
Web Price
3,000
$0.05
9,000
$0.0362
30,000
$0.0347
60,000
$0.0338
120,000+
$0.033
Product Variant Information section