text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA37W

ESD Protection SOT23-3L UNI

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 43.3V
Breakdown Voltage-Min: 37V
Directional: Uni-Directional
Peak Output Current: 6.3A
Reverse Leakage Current: 1µA
Peak Power: 300W
Standoff Voltage: 36V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 48pF
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.10
USD
Quantity
Web Price
1
$0.102
50
$0.0872
100
$0.0848
500
$0.0796
1,500+
$0.0763