text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1L

ESDA Series 2 Channel 6.1 V 140 pF SMT Uni-Directional Transil™ Array - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ESDA6V1L is a dual monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. Available in a SOT-23-3 package.

It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients.

Features:

  • 2 unidirectional transil functions
  • Low leakage current: IR max< 20 µA at VBR
  • 300 W peak pulse power(8/20 µs)

Benefits:

  • High ESD protection level : up to 25 kV
  • High integration
  • Suitable for high density boards

Applications:

  • Computers
  • Printers
  • Communication Systems
Pricing Section
Stock:
7,197
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.131
50
$0.104
100
$0.10
500
$0.091
1,500+
$0.0853