text.skipToContent text.skipToNavigation

Manufacturer Part #

FR015L3EZ

FR015L3EZ Series 15 mΩ -20V low Side Reverse Bias/Rev Polarity Protector-MLP-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 15V
Package Style:  MLP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$564.00
USD
Quantity
Web Price
3,000
$0.188
6,000
$0.186
9,000
$0.185
12,000
$0.185
15,000+
$0.184
Product Variant Information section