text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC03-LF-T7

GBLC03C Series 1 Channel 19 Vcl 4 Vbr 3 pF Uni-Directional TVS Array - SOD-323

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 1608
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 42935V
Directional: Uni-Directional
Power Dissipation: 350W
Peak Output Current: 1A
Reverse Leakage Current: 5µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,395
Germany (Online Only):
2,395
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$14.79
USD
Quantity
Web Price
1
$14.79
50
$11.74
100
$11.27
500
$10.26
1,500+
$9.61
Product Variant Information section