text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 19,409

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.71
250 $0.515
500 $0.495
750 $0.48
1,500+ $0.465
Total:

$1.42

USD
Attributes
Attributes Table
Breakdown Voltage-Min 4V
Clamping Voltage-Max 42935V
Directional Bi-Directional
Power Dissipation 350W
Peak Output Current 1A
Reverse Leakage Current 5µA
Peak Power 350W
Test Current 1mA
Standoff Voltage 3.3V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C
Capacitance 3pF
Features and Applications

The GBLC03C-LF-T7 is a Ultra low capacitance transient voltage suppressor array, designed to protect applications such as portable electronics and SMART phones.

It is available in both unidirectional and bidirectional configurations and is rated at 350 Watts for an 8/20μs waveshape

Features:

  • 350 Watts Peak Pulse Power per Line (tp = 8/20 μs)
  • Replacement for MLV (0805)
  • Unidirectional & Bidirectional Configuration
  • Protects One Power or I/O Port
  • ESD Protection > 25 kV
  • Low Clamping Voltage
  • Available in Multiple Voltages Ranging From 3 V to 24 V
  • Ultra Low Capacitance: 3 pF (Typical)
  • RoHS Compliant
  • REACH Compliant

Applications:

  • Ethernet 10/100/1000 Base T
  • SMART Phones
  • Handheld - Wireless Systems
  • USB Interface