text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC03LC-T7

GBLC Series 3.3 V 350 W Bi/Uni-Directional Transient Voltage Suppressor- SOD-323

Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 7V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 250W
Peak Output Current: 1A
Reverse Leakage Current: 1µA
Peak Power: 250W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.8pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
99,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,650.00
USD
Quantity
Web Price
3,000+
$0.55
Product Variant Information section