text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC05-LF-T7

GBLC05C Series 1 Channel 9.8 Vcl 6 Vbr 3 pF Uni-Directional TVS Array - SOD-323

Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V
Directional: Uni-Directional
Power Dissipation: 350W
Peak Output Current: 1A
Reverse Leakage Current: 5µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock
2,989
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.83
USD
Quantity
Web Price
1
$0.825
250
$0.595
500
$0.57
750
$0.56
1,500+
$0.535
Product Variant Information section