text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,790

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.59
250 $1.15
500 $1.10
750 $1.08
1,500+ $1.03
Total:

$3.18

USD
Attributes
Attributes Table
Breakdown Voltage-Min 6V
Clamping Voltage-Max 9.8V
Directional Bi-Directional
Power Dissipation 350W
Peak Output Current 1A
Reverse Leakage Current 5µA
Peak Power 350W
Test Current 1mA
Standoff Voltage 5V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C
Capacitance 3pF