text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC08C-LF-T7

GBLC08C Series 1 Channel 18.5 Vcl 8.5 Vbr 3 pF Bidirectional TVS Array - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.5V
Clamping Voltage-Max: 18.5V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 1A
Reverse Leakage Current: 2µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 8V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The GBLC08C-LF-T7 is a ultra low capacitance transient voltage suppressor array, designed to protect applications such as portable electronics and SMART phones.

Features:

  • 350 Watts peak pulse power per line
  • Replacement for MLV
  • Unidirectional and bidirectional configuration
  • Protects one power or I/O port
  • ESD protection > 25 kV
  • Low clamping voltage
  • Ultra low capacitance

Applications:

  • Ethernet 10/100/1000 base T
  • SMART phones
  • Handheld - wireless systems
  • USB interface
Pricing Section
Stock:
2,263
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.15
USD
Quantity
Web Price
1
$1.15
50
$0.915
100
$0.88
500
$0.80
1,500+
$0.75