text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,950

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.25
250 $0.905
500 $0.87
750 $0.85
1,500+ $0.815
Total:

$2.50

USD
Attributes
Attributes Table
Breakdown Voltage-Min 13.3V
Clamping Voltage-Max 19V
Directional Bi-Directional
Reverse Leakage Current 1µA
Peak Power 350W
Standoff Voltage 12V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C
Capacitance 3pF