text.skipToContent text.skipToNavigation

Manufacturer Part #

ICTE5-E3/54

1500 W 5 V Uni Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 7.1V/7.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 160A
Reverse Leakage Current: 300µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 5V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 10400pF
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The ICTE5 series of transient voltage suppressor diode has a pulse power rating of 1500 W for 1 ms, 5 V, uni-directional through hole with axial packaging style.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Sensitive electronics protection against voltage transients induced by inductive load switching and lighting
  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Telecommunication
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$364.00
USD
Quantity
Web Price
1,400
$0.26
4,200
$0.245
7,000
$0.235
21,000
$0.22
35,000+
$0.21
Product Variant Information section