text.skipToContent text.skipToNavigation

Manufacturer Part #

IP4234CZ6,115

IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 6V
Directional: Uni-Directional
Reverse Leakage Current: 100nA
Peak Power: 100W
Forward Voltage: 0.7V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Capacitance: 2.5pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$1,458.00
USD
Quantity
Web Price
3,000
$0.20
6,000
$0.163
9,000
$0.162
12,000
$0.161
15,000+
$0.16
Product Variant Information section