text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBOD1-06

IXBOD1 Series 600 V 0.9 A High Voltage Through Hole Single Breakover Diode

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXBOD1-06 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 600V
Directional: Uni-Directional
Package Style:  FP-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
232
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$973.00
USD
Quantity
Web Price
1
$10.07
5
$9.95
25
$9.83
100
$9.73
250+
$9.59
Product Variant Information section