text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 217

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.61
30 $4.08
100 $3.57
200 $3.30
500+ $2.98
Total:

$4.61

USD
Attributes
Attributes Table
Power Dissipation 500mW
Reverse Current-Max 2µA
Impedance
Operating Temp Range -65°C to +175°C
Zener Current 20mA
Configuration Single
No of Terminals 2