text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6113A

JANTX Series 500 W 19 V Bi-Directional Axial Hermetically Sealed Glass TVS Diode

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 27.7V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 18A
Reverse Leakage Current: 100A
Peak Power: 500W
Test Current: 65mA
Standoff Voltage: 15.2V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
1
Total
$2,940.00
USD
Quantity
Web Price
1
$24.50
5
$22.74
20
$21.33
50
$20.45
125+
$19.60
Product Variant Information section