text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 709

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $28.86
4 $25.91
10 $24.12
25 $22.46
40+ $21.65
Total:

$28.86

USD
Attributes
Attributes Table
Breakdown Voltage-Min 19V
Clamping Voltage-Max 27.7V
Directional Bi-Directional
Power Dissipation 3W