text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6160A

1N61XXA Series 1500 W 77 Vcl Bi-Directional Axial Hermetically Sealed TVS Diode

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1552
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.2V
Clamping Voltage-Max: 77V
Directional: Bi-Directional
Power Dissipation: 1.5kW
Peak Output Current: 19.5A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Standoff Voltage: 42.6V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock
2
Minimum Order:
1
Multiple Of:
1
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$34.84
USD
Quantity
Web Price
1
$34.84
4
$31.76
15
$29.08
30
$27.77
75+
$26.13
Product Variant Information section