text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3208EAUB+T

MAX3208 Series 5.5V 2pF 4-Ch High-Speed Differential ESD-Protection Ics-uMAX-10

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Directional: Uni-Directional
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,325.00
USD
Quantity
Web Price
2,500+
$1.33
Product Variant Information section