text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ15VDLT1G

Uni-Directional 40 W 21.2 V Surface Mount Transient Voltage Suppressor -SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBZ15VDLT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V
Directional: Uni-Directional
Power Dissipation: 40W
Breakdown Voltage-Max: 15.8V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBZ15VDLT1/MMBZ27VCLT1 is a 40 Watt Peak Power Zener Transient Voltage Suppressors and SOT−23 Dual Common Cathode Zeners for ESD Protection.

These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common cathode design protects two separate lines using only one package.

These devices are ideal for situations where board space is at a premium. The MMBZ27VCLT1 can be used to protect a single wire communication network from EMI and ESD transient surge voltages.

Features:

  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional configuration
  • Working Peak Reverse Voltage Range − 12.8 V, 22 V
  • Standard Zener Breakdown Voltage Range − 15 V, 27 V
  • Peak Power − 40 W @ 1.0 ms (Bidirectional)
  • ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
  • Low Leakage < 100 nA
  • Flammability Rating: UL 94 V−O
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$624.00
USD
Quantity
Unit Price
3,000
$0.0216
9,000
$0.0211
15,000
$0.0208
45,000
$0.0203
75,000+
$0.0199
Product Variant Information section