text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ33VAL-7-F

MMBZ33VAL Series 40W Power Dual Surface Mount Uni-Directional TVS Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 34.65V
Breakdown Voltage-Min: 31.35V
Directional: Uni-Directional
Power Dissipation: 40W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Web Price
3,000
$0.051
9,000
$0.0427
15,000
$0.0423
60,000
$0.0411
90,000+
$0.0408
Product Variant Information section