text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ6V8AL,215

MMBZ Series 290 mW 6.46 V Uni-Directional Surface Mount TVS Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 6.46V
Breakdown Voltage-Min: 7.14V
Clamping Voltage-Max: 9.6V
Directional: Uni-Directional
Power Dissipation: 290mW
Peak Output Current: 2.5A
Reverse Leakage Current: 300nA
Peak Power: 24W
Standoff Voltage: 4.5V
Reverse Current-Max: 1mA
Forward Voltage: 0.9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 200pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
546,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$297.60
USD
Quantity
Web Price
3,000
$0.0992
6,000
$0.0811
9,000
$0.0803
12,000
$0.0798
15,000+
$0.0794
Product Variant Information section