text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ6V8ALT1G

Uni-Directional 24 W 9.6 V Surface Mount Transient Voltage Suppressor - SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7.14V
Breakdown Voltage-Min: 6.46V
Clamping Voltage-Max: 9.6V
Directional: Uni-Directional
Power Dissipation: 24W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBZ6V8A series are dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Key Features:

  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Working Peak Reverse Voltage Range − 3 V to 26 V
  • Standard Zener Breakdown Voltage Range − 5.6 V to 33 V
  • Peak Power − 24 or 40 W @ 1.0 ms (Unidirectional)
  • ESD Rating:
    • Class 3B (>16 kV) per the Human Body Model
    • Class C (>400 V) per the Machine Model
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 5.0 µA
  • Flammability Rating UL 94 V−0
  • Pb−Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Finish: Corrosion resistant finish, easily solderable
  • Maximum Case Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Package designed for optimal automated board assembly
  • Small package size for high density applications
  • Available in 8 mm Tape and Reel
Pricing Section
Stock:
561,040
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
11,085,000
Factory Lead Time:
4 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.0897
100
$0.0775
500
$0.0551
1,500+
$0.0436