
Manufacturer Part #
MMBZ9V1ALT1G
Uni-Directional 24 W 14 V Surface Mount Transient Voltage Suppressor - SOT-23-3
Product Specification Section
onsemi MMBZ9V1ALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ9V1ALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 8.65V |
Clamping Voltage-Max: | 14V |
Directional: | Uni-Directional |
Power Dissipation: | 24W |
Peak Output Current: | 1.7A |
Reverse Leakage Current: | 0.3µA |
Peak Power: | 24W |
Test Current: | 1mA |
Standoff Voltage: | 6V |
Forward Voltage: | 0.9V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 9.56V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0216
9,000
$0.0211
15,000
$0.0208
45,000
$0.0203
75,000+
$0.0199
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount