text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 61

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $11.54
10 $11.06
30 $10.74
75 $10.49
200+ $10.22
Total:

$11.54

USD
Attributes
Attributes Table
Breakdown Voltage-Max 20.9V
Breakdown Voltage-Min 18.9V
Clamping Voltage-Max 27.6V
Directional Bi-Directional
Peak Output Current 272A
Standoff Voltage 17V
Forward Voltage 2.5V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C