text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 699

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 99
Multiple Of: 100
Quantity Web Price
100 $1.22
300 $1.20
500 $1.19
1,500 $1.17
2,500+ $1.16
Total:

$120.78

USD
Attributes
Attributes Table
Breakdown Voltage-Max 71.2V
Breakdown Voltage-Min 64.4V
Clamping Voltage-Max 93.6V
Directional Uni-Directional
Power Dissipation 5W
Peak Output Current 6.4A
Reverse Leakage Current 1µA
Peak Power 600W
Test Current 1mA
Standoff Voltage 58V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +150°C