text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.00
50 $1.66
100 $1.61
250 $1.54
500+ $1.44
Total:

$4.00

USD
Attributes
Attributes Table
Breakdown Voltage-Max 24.5V
Breakdown Voltage-Min 22.2V
Clamping Voltage-Max 32.4V
Directional Bi-Directional
Peak Output Current 46.3A
Peak Power 1500W
Standoff Voltage 20V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +150°C