text.skipToContent text.skipToNavigation

Manufacturer Part #

MSMCG20CAE3/TR

MSMCG Series 20 V 1.5 kW Bi-Directional Surface Mount TVS Diode - DO-215AB

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 24.5V
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Bi-Directional
Peak Output Current: 46.3A
Peak Power: 1500W
Standoff Voltage: 20V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-215AB (SMCG)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,016
Multiple Of:
2,016
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,620.80
USD
Quantity
Web Price
2,016+
$1.30
Product Variant Information section