text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 310

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.19
30 $3.12
100 $3.05
300 $2.98
1,000+ $2.91
Total:

$3.19

USD
Attributes
Attributes Table
Breakdown Voltage-Max 36.8V
Breakdown Voltage-Min 33.3V
Clamping Voltage-Max 48.4V
Directional Uni-Directional
Peak Output Current 31A
Standoff Voltage 30V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +150°C