text.skipToContent text.skipToNavigation

Manufacturer Part #

MSMCJ10CA/TR

MSMCJ10CA Series 11.1V 88.2A Bidirectional Transient Voltage Suppressor-DO-214AB

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 12.3V
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Peak Output Current: 88.2A
Reverse Leakage Current: 5µA
Test Current: 1mA
Standoff Voltage: 10V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$820.00
USD
Quantity
Web Price
100
$1.85
200
$1.67
400
$1.65
500
$1.64
1,500+
$1.61
Product Variant Information section