text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 260

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 60
Multiple Of: 100
Quantity Web Price
100 $3.13
200 $3.08
400 $3.03
500+ $3.02
Total:

$187.80

USD
Attributes
Attributes Table
Breakdown Voltage-Max 49.1V
Breakdown Voltage-Min 44.4V
Clamping Voltage-Max 64.5V
Directional Uni-Directional
Power Dissipation 1.56W
Peak Output Current 23.2A
Reverse Leakage Current 1µA
Peak Power 1500W
Test Current 1mA
Standoff Voltage 40V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +150°C
Capacitance 300pF