text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.62
30 $3.20
100 $3.07
200 $2.99
500+ $2.89
Total:

$3.62

USD
Attributes
Attributes Table
Breakdown Voltage-Max 49.1V
Breakdown Voltage-Min 44.4V
Clamping Voltage-Max 64.5V
Directional Bi-Directional
Power Dissipation 1.61W
Peak Output Current 46.4A
Reverse Leakage Current 2µA
Peak Power 3000W
Test Current 1mA
Standoff Voltage 40V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +150°C
Capacitance 600pF