text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 211
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.50
30 $2.89
100 $2.70
200 $2.60
500+ $2.47
Total:

$3.50

USD
Attributes
Attributes Table
Breakdown Voltage-Max 92.1V
Breakdown Voltage-Min 83.3V
Clamping Voltage-Max 121V
Directional Bi-Directional
Power Dissipation 3000W