text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 67

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $14.45
5 $13.80
20 $13.26
50 $12.91
125+ $12.57
Total:

$14.45

USD
Attributes
Attributes Table
Breakdown Voltage-Max 22.1V
Breakdown Voltage-Min 20V
Clamping Voltage-Max 29.2V
Directional Bi-Directional
Power Dissipation 6W
Peak Output Current 102.8A
Peak Power 3000W
Test Current 1mA
Standoff Voltage 18V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +150°C