text.skipToContent text.skipToNavigation

Manufacturer Part #

MXSMCG8.0A

MXSMCG Series 1.5 kW 8 V Surface Mount Uni-Directional TVS Diode - DO-215AB

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1716
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9.83V
Breakdown Voltage-Min: 8.89V
Clamping Voltage-Max: 13.6V
Directional: Bi-Directional
Power Dissipation: 6W
Peak Output Current: 110.3A
Peak Power: 1500W
Standoff Voltage: 8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,681.00
USD
Quantity
Web Price
100+
$16.81
Product Variant Information section