text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $18.32
Total:

$1,832.00

USD
Attributes
Attributes Table
Breakdown Voltage-Max 40.6V
Breakdown Voltage-Min 36.7V
Clamping Voltage-Max 53.3V
Directional Bi-Directional
Power Dissipation 1.56W
Peak Output Current 28.1A
Reverse Leakage Current 1µA
Peak Power 1500W
Test Current 1mA
Standoff Voltage 33V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +150°C
Capacitance 350pF