text.skipToContent text.skipToNavigation

Manufacturer Part #

NVS0603B150ATRF

NVS Series 0603 15.5 V SMT Zinc Oxide Multilayer Transient Voltage Suppressor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 8.5V
Breakdown Voltage-Min: 5.6V
Clamping Voltage-Max: 15.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$840.00
USD
Quantity
Web Price
4,000+
$0.21
Product Variant Information section