text.skipToContent text.skipToNavigation

Manufacturer Part #

NVS0603H650ATR-4KF

NVS Series 0603 65 V SMT Zinc Oxide Multilayer Transient Voltage Suppressor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 41V
Breakdown Voltage-Min: 30V
Clamping Voltage-Max: 65V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,060.00
USD
Quantity
Web Price
4,000+
$0.265
Product Variant Information section